Part Details for KLDX-SMT-0202-AP by Kycon Inc
Overview of KLDX-SMT-0202-AP by Kycon Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLDX-SMT-0202-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-KLDX-SMT-0202-AP-ND
|
DigiKey | CONN PWR JACK 2X5.5MM SMT Min Qty: 1 Lead time: 18 Weeks Container: Tube |
272 In Stock |
|
$1.1864 / $2.2900 | Buy Now |
DISTI #
806-KLDX-SMT0202AP
|
Mouser Electronics | DC Power Connectors 2mm SMT JACK W/PEG WITH CENTER PEG RoHS: Compliant | 439 |
|
$1.1100 / $2.2700 | Buy Now |
DISTI #
000000000001509040
|
Sager | DC Power Connectors 2mm SMT JACK W/PEG WITH CENTER PEG Min Qty: 1 | 2530 |
|
$1.1700 / $1.6800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 80 |
|
$0.8500 / $1.3100 | Buy Now |
DISTI #
KLDX-SMT-0202-AP
|
Toby Electronics | KLDX - Kycon Surface Mount Mini/Hybrid DC Power Jacks Min Qty: 200 Package Multiple: 40 Lead time: 1 Weeks, 5 Days | 0 |
|
$1.2664 / $1.5910 | Buy Now |
Part Details for KLDX-SMT-0202-AP
KLDX-SMT-0202-AP CAD Models
KLDX-SMT-0202-AP Part Data Attributes
|
KLDX-SMT-0202-AP
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KLDX-SMT-0202-AP
Kycon Inc
Circular DC Power Connector, 24V, 3.5A, 2mm Dia, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Kycon | |
Body/Shell Style | JACK | |
Connector Type | DC Power Plugs or Jacks | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2 mm | |
Rated Current (Power) | 3.5 A | |
Rated Voltage | 24 V | |
Termination Type | SURFACE MOUNT |