Part Details for KLIPPON K41 EX RAL7001 by Weidmüller Interface GmbH & Co. KG
Overview of KLIPPON K41 EX RAL7001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLIPPON K41 EX RAL7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM-1329710000
|
TME | Enclosure: multipurpose, X: 120mm, Y: 122mm, Z: 80mm, Klippon® K EX Min Qty: 1 | 0 |
|
$121.7000 / $151.0800 | RFQ |