Part Details for KLKD025.HXR by Littelfuse Inc
Overview of KLKD025.HXR by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLKD025.HXR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X8986
|
Newark | Fus 600Vac/Dc F/A Midget 25A W/Tabs/ Bulk |Littelfuse KLKD025.HXR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7200 / $16.2000 | Buy Now |
DISTI #
KLKD025.HXR-ND
|
DigiKey | FUSE CARTRIDGE 25A 600VAC/VDC Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
44 In Stock |
|
$15.0864 / $24.3700 | Buy Now |
DISTI #
576-KLKD025.HXR
|
Mouser Electronics | Industrial & Electrical Fuses 25A 600VAC 600VDC F/A MIDGET RoHS: Compliant | 117 |
|
$15.7500 / $25.4200 | Buy Now |
|
Future Electronics | 5A 600 V AC 600 V DC Fuse Cartridge Holder RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$18.4700 | Buy Now |
|
Onlinecomponents.com | Fast-Acting Ac/Dc Midget Fuse With Tabs For PCB Mount - 25A RoHS: Compliant | 0 |
|
$19.5200 / $25.8400 | Buy Now |
DISTI #
KLKD025.HXR
|
TTI | Industrial & Electrical Fuses 25A 600VAC 600VDC F/A MIDGET RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$16.0000 / $16.3200 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 25A 600VAC/VDC | 0 |
|
$51.1898 / $54.7731 | RFQ |
Part Details for KLKD025.HXR
KLKD025.HXR CAD Models
KLKD025.HXR Part Data Attributes
|
KLKD025.HXR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KLKD025.HXR
Littelfuse Inc
Electric Fuse, Fast Blow, 25A, 100000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Joule Integral-Nom | 2085 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CE; CSA; IEC; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 240 s |