Part Details for KLLU2000X by Littelfuse Inc
Overview of KLLU2000X by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLLU2000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8104
|
Newark | Fus 600V T/D Class L 2000A/ Box |Littelfuse KLLU2000X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$686.1200 / $748.9700 | Buy Now |
DISTI #
KLLU2000X-ND
|
DigiKey | FUSE CARTRIDGE 2KA 600VAC/300VDC Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$821.6500 | Buy Now |
DISTI #
576-KLLU2000X
|
Mouser Electronics | Industrial & Electrical Fuses 2000A 600VAC Class L RoHS: Not Compliant | 0 |
|
$821.6500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$746.6900 / $790.8200 | Buy Now | |
DISTI #
KLLU2000X
|
TTI | Industrial & Electrical Fuses 2000A 600VAC Class L Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$686.1200 / $783.6300 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 2KA 600VAC/300VDC | 0 |
|
$2,753.8625 / $2,808.9400 | RFQ |