Part Details for KLN500B1/8 by TE Connectivity
Overview of KLN500B1/8 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLN500B1/8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77B7781
|
Newark | Straight Knurled Knob W/ Line Ind, 3.2Mm, Shaft Type:Round Shaft, Shaft Diameter:3.2Mm, Knob Material:Aluminium, Knob/Dial Style:Straight Knurled With Top Side Indicator Line, Knob Diameter:12.7Mm, Product Range:- Rohs Compliant: Yes |Alcoswitch Te Connectivity KLN500B1/8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3238 |
|
$4.5700 | Buy Now |
DISTI #
450-1699-ND
|
DigiKey | KNOB KNURLED 0.126" METAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
170 In Stock |
|
$5.8085 / $8.1700 | Buy Now |
DISTI #
77B7781
|
Avnet Americas | Switch Access Rotary Switch Round Knob - Bulk (Alt: 77B7781) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Bulk | 3238 Partner Stock |
|
$6.7100 / $8.1800 | Buy Now |
DISTI #
9-1437621-9
|
Avnet Americas | Switch Access Rotary Switch Round Knob - Bulk (Alt: 9-1437621-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$5.2824 / $5.9640 | Buy Now |
DISTI #
506-KLN500B1/8
|
Mouser Electronics | Knobs & Dials BK KNRLD TP SDE IND RoHS: Compliant | 66 |
|
$5.8000 / $7.9600 | Buy Now |
|
Onlinecomponents.com | Switch Access Rotary Switch Round Knob |
714 In Stock |
|
$5.5200 / $6.4700 | Buy Now |
DISTI #
32397127
|
Verical | Switch Access Round Knob Rotary Switch Min Qty: 11 Package Multiple: 1 | Americas - 3238 |
|
$5.7598 / $7.1969 | Buy Now |
DISTI #
70316746
|
Verical | Switch Access Round Knob Rotary Switch Min Qty: 25 Package Multiple: 25 Date Code: 1901 | Americas - 700 |
|
$7.0667 / $8.8166 | Buy Now |
|
Quest Components | KNOB KNURLED 0.126" METAL | 7 |
|
$6.5250 / $13.0500 | Buy Now |
DISTI #
9-1437621-9
|
TTI | Knobs & Dials SWITCH KNOBS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 575 In Stock |
|
$6.8200 | Buy Now |
Part Details for KLN500B1/8
KLN500B1/8 CAD Models
KLN500B1/8 Part Data Attributes:
|
KLN500B1/8
TE Connectivity
Buy Now
|
Compare Parts:
KLN500B1/8
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |