Part Details for KLN700A1/4 by TE Connectivity
Overview of KLN700A1/4 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLN700A1/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20F949
|
Newark | Straight Knurled Knob W/ Line Ind 6.38Mm, Shaft Type:Round Shaft, Shaft Diameter:6.35Mm, Knob Material:Aluminium, Knob/Dial Style:Straight Knurled With Indicator Line, Knob Diameter:18.8Mm, Product Range:-, Body Material:Aluminum Rohs Compliant: No |Alcoswitch Te Connectivity KLN700A1/4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$8.4600 / $10.8800 | Buy Now |
DISTI #
450-1700-ND
|
DigiKey | KNOB KNURLED 0.250" METAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
499 In Stock |
|
$7.5498 / $10.7400 | Buy Now |
DISTI #
20F949
|
Avnet Americas | Switch Access Rotary Switch Round Knob - Bulk (Alt: 20F949) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Bulk | 9 Partner Stock |
|
$8.4600 | Buy Now |
DISTI #
1437622-2
|
Avnet Americas | Switch Access Rotary Switch Round Knob - Bulk (Alt: 1437622-2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$6.7850 / $8.1650 | Buy Now |
DISTI #
506-KLN700A-1/4
|
Mouser Electronics | Knobs & Dials NAT KNURL TP SDE IND RoHS: Compliant | 40 |
|
$7.5400 / $10.7300 | Buy Now |
DISTI #
V99:2348_11665491
|
Arrow Electronics | Switch Access Round Knob Rotary Switch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2234 | Americas - 250 |
|
$6.3190 / $8.3732 | Buy Now |
|
Bisco Industries | 5 |
|
Buy Now | ||
|
Onlinecomponents.com | Switch Access Rotary Switch Round Knob |
476 In Stock |
|
$6.7700 / $7.5400 | Buy Now |
DISTI #
1437622-2
|
TTI | Knobs & Dials SWITCH KNOBS Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 231 In Stock |
|
$6.9700 / $8.2100 | Buy Now |
DISTI #
20F949
|
Avnet Americas | Switch Access Rotary Switch Round Knob - Bulk (Alt: 20F949) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Bulk | 9 Partner Stock |
|
$8.4600 | Buy Now |