Part Details for KLNA120F-24 by Cosel USA Inc
Overview of KLNA120F-24 by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for KLNA120F-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1254-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 120W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$68.0300 | Buy Now |
DISTI #
436-KLNA120F-24
|
Mouser Electronics | DIN Rail Power Supplies 120W 24V 5A DIN Barrier block term RoHS: Compliant | 0 |
|
$62.3400 / $68.0300 | Order Now |
DISTI #
70799139
|
RS | Power Supply, AC-DC, 24V,5A, 85-264 V In, Enclosed, DIN Rail, KL Series | Cosel U.S.A. Inc. KLNA120F-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$64.1900 / $69.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$53.0200 | Buy Now |
|
Neutron USA | DIN Rail Power Supplies 120W 24V 5A DIN Barrier block term | 4 |
|
$183.5600 | Buy Now |
Part Details for KLNA120F-24
KLNA120F-24 CAD Models
KLNA120F-24 Part Data Attributes:
|
KLNA120F-24
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
KLNA120F-24
Cosel USA Inc
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |