Part Details for KLPC2400X by Littelfuse Inc
Overview of KLPC2400X by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLPC2400X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K0748
|
Newark | Fus 600V Td Class L 2400A/ Box |Littelfuse KLPC2400X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,379.1700 / $1,505.5000 | Buy Now |
DISTI #
KLPC2400X-ND
|
DigiKey | FUSE CRTRDGE 2.4KA 600VAC/480VDC Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$1,541.5100 | Buy Now |
DISTI #
576-KLPC2400X
|
Mouser Electronics | Industrial & Electrical Fuses 300/600 VAC Class T Fuses RoHS: Not Compliant | 0 |
|
$1,541.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,415.0700 / $1,495.5600 | Buy Now |
DISTI #
KLPC2400X
|
TTI | Industrial & Electrical Fuses 300/600 VAC Class T Fuses Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$1,379.1700 / $1,526.0900 | Buy Now |
DISTI #
000000000007222263
|
Sager | FUS 600V TD CLASS L 2400A Min Qty: 1 | 0 |
|
$1,535.4600 / $1,677.1900 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 2.4KA 600VAC/480VDC | 0 |
|
$4,997.5260 / $5,097.4760 | RFQ |