Part Details for KLPC6000X by Littelfuse Inc
Overview of KLPC6000X by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLPC6000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8177
|
Newark | Fus 600V T/D Class L 6000A/ Box |Littelfuse KLPC6000X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,285.9000 / $4,678.5000 | Buy Now |
DISTI #
KLPC6000X-ND
|
DigiKey | FUSE CARTRIDGE 6KA 600VAC/480VDC Min Qty: 1 Lead time: 33 Weeks Container: Box | Temporarily Out of Stock |
|
$4,790.4200 | Buy Now |
DISTI #
576-KLPC6000X
|
Mouser Electronics | Industrial & Electrical Fuses 6000A 600VAC 480VDC Class L RoHS: Not Compliant | 0 |
|
$4,790.4200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$4,143.1900 / $4,322.7200 | Buy Now | |
DISTI #
KLPC6000X
|
TTI | Industrial & Electrical Fuses 6000A 600VAC 480VDC Class L Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$4,527.2800 / $4,742.4800 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 6KA 600VAC/480VDC | 0 |
|
$15,702.9290 / $16,016.9870 | RFQ |
Part Details for KLPC6000X
KLPC6000X CAD Models
KLPC6000X Part Data Attributes:
|
KLPC6000X
Littelfuse Inc
Buy Now
|
Compare Parts:
KLPC6000X
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |