-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector, 1 Pole(s), Solder Kinked Leads Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-KLPX-0848A-2-O-ND
|
DigiKey | RCA PHONO JACK, RT< ORNG PC99 RO Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
497 In Stock |
|
$0.4760 / $0.9500 | Buy Now |
DISTI #
806-KLPX-0848A-2-O
|
Mouser Electronics | RCA Phono Connectors PCB RIGHT ANGLE JACK ORANGE RoHS: Compliant | 0 |
|
$0.4220 / $0.9400 | Order Now |
|
Bristol Electronics | 3953 |
|
RFQ | ||
|
Quest Components | 3162 |
|
$0.3500 / $1.0000 | Buy Now | |
DISTI #
000000000001509102
|
Sager | RCA Phono Connectors PCB RIGHT ANGLE JACK ORANGE Min Qty: 1 | 0 |
|
$0.4900 / $0.6500 | Buy Now |
DISTI #
KLPX-0848A-2-O
|
Toby Electronics | KLPX - Kycon RCA Straight & Right Angle PCB Mount Jacks Min Qty: 2500 Package Multiple: 500 Lead time: 1 Weeks, 5 Days | 0 |
|
$0.5004 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KLPX-0848A-2-O
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KLPX-0848A-2-O
Kycon Inc
Audio/RCA Connector, 1 Pole(s), Solder Kinked Leads Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Kycon | |
Audio Type | PHONO | |
Body Breadth | 0.512 inch | |
Body Depth | 0.768 inch | |
Body Length | 0.394 inch | |
Body/Shell Style | JACK | |
Connector Type | RCA | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 5000 Cycles | |
Insulation Resistance | 100000000 Ω | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLAR PIN POSITION | |
Reference Standard | UL | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER KINKED LEADS |