-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector, 2 Pole(s), Solder Terminal, Locking, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-KLPX-0848A-2-R-ND
|
DigiKey | CONN RCA PHONO JACK R/A RED Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3831 In Stock |
|
$0.4760 / $0.9500 | Buy Now |
DISTI #
806-KLPX-0848A-2-R
|
Mouser Electronics | RCA Phono Connectors PCB RIGHT ANGLE JACK RED RoHS: Compliant | 1221 |
|
$0.4360 / $0.9500 | Buy Now |
DISTI #
2328943
|
Jameco Electronics | RCA Phono Jack Connector Red PCB Right Angle Min Qty: 1 Container: Each | 2969 |
|
$0.3900 / $0.5900 | Buy Now |
|
Quest Components | AUDIO/RCA CONNECTOR, 2 POLE(S), SOLDER TERMINAL, LOCKING, JACK | 50 |
|
$0.6021 / $1.0035 | Buy Now |
|
NexGen Digital | 482 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1345 |
|
$0.5000 / $0.7700 | Buy Now |
DISTI #
KLPX-0848A-2-R
|
Toby Electronics | KLPX - Kycon RCA Straight & Right Angle PCB Mount Jacks Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 5 Days | 0 |
|
$0.5330 / $0.5837 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KLPX-0848A-2-R
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KLPX-0848A-2-R
Kycon Inc
Audio/RCA Connector, 2 Pole(s), Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Kycon | |
Audio Type | PHONO | |
Board Mounting Option | PEG | |
Body Breadth | 0.512 inch | |
Body Depth | 0.768 inch | |
Body Length | 0.394 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | RCA | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 5000 Cycles | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | RED | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLAR PIN POSITION | |
Reference Standard | UL | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER |