Part Details for KLSR003.T by Littelfuse Inc
Overview of KLSR003.T by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLSR003.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8199
|
Newark | Fus 600V F/A Class Rk1 3A/ Box |Littelfuse KLSR003.T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0400 / $35.5500 | Buy Now |
DISTI #
KLSR003.T-ND
|
DigiKey | FUSE CARTRIDGE 3A 600VAC/250VDC Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$38.8300 | Buy Now |
DISTI #
576-KLSR003.T
|
Mouser Electronics | Industrial & Electrical Fuses 3A 600VAC 250VDC Class RK1 RoHS: Not Compliant | 0 |
|
$30.2700 / $37.9700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$26.0200 / $34.4500 | Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 3A 600VAC/250VDC | 0 |
|
$82.2986 / $88.0595 | RFQ |
Part Details for KLSR003.T
KLSR003.T CAD Models
KLSR003.T Part Data Attributes:
|
KLSR003.T
Littelfuse Inc
Buy Now
|
Compare Parts:
KLSR003.T
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |