Part Details for KLT1C12DC24 by Hasco Relays and Electronics International Corp
Overview of KLT1C12DC24 by Hasco Relays and Electronics International Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLT1C12DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 24VDC 12A SPDT (( 19mm 15.5mm 15.5mm)) Through Hole RoHS: Compliant |
8124 In Stock |
|
$0.7500 / $1.0900 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 10407 |
|
$0.4875 / $1.8750 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 1 |
|
$1.4025 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 8325 |
|
$0.5500 / $2.5000 | Buy Now |
|
NAC | Electromechanical Relay,SPDT,Latched,31.2VDC(Coil), 12A (Contact),28VDC(Contact),Random,AC/DC Output RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 503 |
|
$0.7500 / $1.1500 | Buy Now |
|
Master Electronics | Power Relay 24VDC 12A SPDT (( 19mm 15.5mm 15.5mm)) Through Hole RoHS: Compliant |
8124 In Stock |
|
$0.7500 / $1.0900 | Buy Now |
Part Details for KLT1C12DC24
KLT1C12DC24 CAD Models
KLT1C12DC24 Part Data Attributes:
|
KLT1C12DC24
Hasco Relays and Electronics International Corp
Buy Now
Datasheet
|
Compare Parts:
KLT1C12DC24
Hasco Relays and Electronics International Corp
Electromechanical Relay, SPDT, Latched, 31.2VDC (Coil), 12A (Contact), 28VDC (Contact), Random, AC/DC Output
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HASCO COMPONENTS INTERNATIONAL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Body Breadth | 15.5 mm | |
Body Height | 15.5 mm | |
Body Length or Diameter | 19 mm | |
Coil Operate Voltage(DC) | 18 V | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1600 Ω | |
Coil Voltage(DC)-Max | 31.2 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 12A@240VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact (DC) Max Rating R Load | 12A@28VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Number of Terminals | 5 | |
Operate Time | 8 ms | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 19mm x 15.5mm x 15.5mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Release Time | 5 ms | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |