Part Details for KLU-1500 by Eaton Bussmann
Overview of KLU-1500 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLU-1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4297
|
Newark | Limitron Time Delay Fuse |Eaton Bussmann KLU-1500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,158.2300 | Buy Now |
DISTI #
KLU-1500-ND
|
DigiKey | FUSE CARTRIDGE 1.5KA 600VAC CYL Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,141.8600 | Buy Now |
DISTI #
71446375
|
RS | Fuse Midget Fast Blow Holder Mount Clip Termination 600VDC 1.5 kA | Bussmann by Eaton KLU-1500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2,107.1500 | RFQ |