Part Details for KM2520SYC01 by Kingbright
Overview of KM2520SYC01 by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for KM2520SYC01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SUBMINIATURE SOLID STATE LAMP Single Color LED, Super Bright Yellow, Water Clear, T-3/4, 1.9mm RoHS: Compliant | Europe - 1000 |
|
RFQ |
Part Details for KM2520SYC01
KM2520SYC01 CAD Models
KM2520SYC01 Part Data Attributes
|
KM2520SYC01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KM2520SYC01
Kingbright
Single Color LED, Super Bright Yellow, Water Clear, T-3/4, 1.9mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | SUPER BRIGHT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 700.0 mcd | |
Mounting Feature | AXIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Viewing Angle | 20 deg |
Alternate Parts for KM2520SYC01
This table gives cross-reference parts and alternative options found for KM2520SYC01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM2520SYC01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM-2520YC01 | SINGLE COLOR LED, YELLOW | Kingbright | KM2520SYC01 vs KM-2520YC01 |
KM-2520SRD03 | T-3/4 SINGLE COLOR LED, SUPER BRIGHT RED, 1.9mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | KM2520SYC01 vs KM-2520SRD03 |
KM-2520SYC02 | Single Color LED, Super Bright Yellow, Water Clear, | Kingbright | KM2520SYC01 vs KM-2520SYC02 |
KM-2520YC02 | SINGLE COLOR LED, YELLOW, | Kingbright | KM2520SYC01 vs KM-2520YC02 |
KM-2520SYC03 | T-3/4 SINGLE COLOR LED, SUPER BRIGHT YELLOW, 1.9 mm, ROHS COMPLIANT, SMT, 2 PIN | Kingbright | KM2520SYC01 vs KM-2520SYC03 |
L-36BSRD/B | T-1 SINGLE COLOR LED, SUPER BRIGHT RED, 3 mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | KM2520SYC01 vs L-36BSRD/B |
L-34ID | Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | KM2520SYC01 vs L-34ID |
KM-2520SYC01 | SINGLE COLOR LED, SUPER BRIGHT YELLOW | Kingbright | KM2520SYC01 vs KM-2520SYC01 |
L-34ID-TNR5/7 | Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm, | Kingbright | KM2520SYC01 vs L-34ID-TNR5/7 |
L-53GD-TNR5/7 | Single Color LED, Green, 5mm | Kingbright | KM2520SYC01 vs L-53GD-TNR5/7 |