Part Details for KM680M200I200A by Capxon International Electronics Co Ltd
Overview of KM680M200I200A by Capxon International Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KM680M200I200A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 68uF 200V ��20% Plugin,D13xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 2180 |
|
$0.1200 / $0.2278 | Buy Now |
|
Chips Pulse Industry Limited | 68uF ±, 20% 200V 13mm 20mm 5mm 6000Hrs @ 105℃ -25℃ ~ 105℃ 13x20mm Aluminum Electrolytic Capacitors - Leaded RoHS Purchase Online, Ship Immediately | 2616 |
|
$0.1102 / $0.1552 | Buy Now |