Part Details for KM8 by Voltronics Corporation
Overview of KM8 by Voltronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for KM8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1674-KM8-ND
|
DigiKey | CAP TRIMMER 0.6-8PF 250V SMD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
19 In Stock |
|
$29.0556 / $38.8300 | Buy Now |
Part Details for KM8
KM8 CAD Models
KM8 Part Data Attributes
|
KM8
Voltronics Corporation
Buy Now
Datasheet
|
Compare Parts:
KM8
Voltronics Corporation
Variable Capacitor, Air, 0.6pF Min, 8pF Max, Multi-Turn, Vertical Adjuster, Surface Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VOLTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 8 pF | |
Capacitance-Min | 0.6 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | AIR | |
Manufacturer Series | K | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Surface Mount | YES | |
Terminal Shape | GULL WING |