Part Details for KMB22STR by SMC Diode Solutions
Overview of KMB22STR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KMB22STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KMB22STR-SMC
|
TME | Bridge rectifier: single-phase, Urmax: 20V, If: 2A, Ifsm: 50A, MBS Min Qty: 3 | 0 |
|
$0.1440 / $0.2470 | RFQ |
Part Details for KMB22STR
KMB22STR CAD Models
KMB22STR Part Data Attributes:
|
KMB22STR
SMC Diode Solutions
Buy Now
|
Compare Parts:
KMB22STR
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |