Part Details for KME25VB101M6X11LL by United Chemi-Con Inc
Overview of KME25VB101M6X11LL by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KME25VB101M6X11LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 14 | 70 |
|
$0.1875 / $0.3750 | Buy Now |
|
Bristol Electronics | 708 |
|
RFQ | ||
|
Quest Components | Capacitor, Aluminium, 100uf, 25V, 20±% | 56 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 25V, 20±% | 566 |
|
$0.3400 / $0.8500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 175 |
|
$0.1000 / $0.1500 | Buy Now |
Part Details for KME25VB101M6X11LL
KME25VB101M6X11LL CAD Models
KME25VB101M6X11LL Part Data Attributes
|
KME25VB101M6X11LL
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
KME25VB101M6X11LL
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Optional Tape and Ammo Packaging | |
Diameter | 6.8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2321 mΩ | |
Leakage Current | 0.005 mA | |
Length | 12.5 mm | |
Manufacturer Series | KME | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 135 mA | |
Series | KME(25V) | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for KME25VB101M6X11LL
This table gives cross-reference parts and alternative options found for KME25VB101M6X11LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KME25VB101M6X11LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMF25VB101M6X11LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | KME25VB101M6X11LL vs KMF25VB101M6X11LL |
KMG25VB101M6X11LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | KME25VB101M6X11LL vs KMG25VB101M6X11LL |