Part Details for KMF0.2143.11 by Schurter Electronic Components
Overview of KMF0.2143.11 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KMF0.2143.11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y9924
|
Newark | Power Entry Mod, Plug, 4A, 250Vac, Panel, Current Rating:4A, Voltage Rating:250Vac, Connector Mounting:Panel Mount, Product Range:Kmf Series, Contact Termination Type:Quick Connect, Gender:Plug Rohs Compliant: Yes |Schurter KMF0.2143.11 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.9400 / $29.4300 | Buy Now |
DISTI #
KMF0.2143.11-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C18 PNL Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.6500 | Buy Now |
DISTI #
KMF0.2143.11
|
Avnet Americas | KMF POWER ENTRY MODULE FILTER 4A M5 - Boxed Product (Development Kits) (Alt: KMF0.2143.11) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Container: Box | 0 |
|
$26.0128 / $30.5036 | Buy Now |
DISTI #
693-KMF0.2143.11
|
Mouser Electronics | AC Power Entry Modules FH 2P FS 4A 2P MEDICAL VERSION M5 RoHS: Compliant | 0 |
|
$26.6400 / $26.6500 | Order Now |
DISTI #
70799617
|
RS | Mounting: Front Side, Filter: Medical Version (M5), Fuse holder: 2-pole, Front S | Schurter KMF0.2143.11 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$37.6400 / $41.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Container: Box | 0Box |
|
$26.0100 | Buy Now |
|
Onlinecomponents.com | KMF POWER ENTRY MODULE FILTER 4A M5 RoHS: Compliant | 0 |
|
$26.4700 / $55.4400 | Buy Now |
DISTI #
KMF0.2143.11
|
Avnet Americas | KMF POWER ENTRY MODULE FILTER 4A M5 - Boxed Product (Development Kits) (Alt: KMF0.2143.11) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Container: Box | 0 |
|
$26.0128 / $30.5036 | Buy Now |
DISTI #
KMF0.2143.11
|
TME | Connector: AC supply, socket, male, 4A, 250VAC, IEC 60320, C18, KMF Min Qty: 1 | 0 |
|
$26.4500 / $37.7800 | RFQ |
|
Master Electronics | KMF POWER ENTRY MODULE FILTER 4A M5 RoHS: Compliant | 0 |
|
$26.4700 / $55.4400 | Buy Now |
Part Details for KMF0.2143.11
KMF0.2143.11 CAD Models
KMF0.2143.11 Part Data Attributes:
|
KMF0.2143.11
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
KMF0.2143.11
Schurter Electronic Components
KMF, MOUNTING: FRONT SIDE, FILTE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: CUL, IEC 60320-1, IEC 60939, IEC 60127-6, IEC 61058-1, IEC 60601-1, IEC 60335-1, UL, VDE | |
Body Breadth | 1.2 inch | |
Body Depth | 1.7 inch | |
Body Length | 1.96 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CQC; CSA | |
Shell Material | POLYETHYLENE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for KMF0.2143.11
This table gives cross-reference parts and alternative options found for KMF0.2143.11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMF0.2143.11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSF1.0123.01 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | KMF0.2143.11 vs GSF1.0123.01 |
4301.2122 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | KMF0.2143.11 vs 4301.2122 |
4301.2001 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | KMF0.2143.11 vs 4301.2001 |
4304.6021 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | KMF0.2143.11 vs 4304.6021 |
4301.2024 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | KMF0.2143.11 vs 4301.2024 |
4301.2023 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | KMF0.2143.11 vs 4301.2023 |
4304.6080 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | KMF0.2143.11 vs 4304.6080 |
4301.2021 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | KMF0.2143.11 vs 4301.2021 |
4304.4066 | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | KMF0.2143.11 vs 4304.4066 |
4304.4024 | Mains Power Connector, 6A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | KMF0.2143.11 vs 4304.4024 |