Part Details for KML 7460 / SAK / 1 / 150 by Schutzinger GmbH
Overview of KML 7460 / SAK / 1 / 150 by Schutzinger GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KML 7460 / SAK / 1 / 150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KML7460SAK1-150
|
TME | Kelvin cable, 60VDC, 30VAC, 10A, Len: 1.5m, red and black, 100mΩ Min Qty: 1 | 0 |
|
$73.0500 / $75.4000 | RFQ |