Part Details for KMP6-09P-8-5 (ALTERNATE: 531185) by Festo
Overview of KMP6-09P-8-5 (ALTERNATE: 531185) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KMP6-09P-8-5 (ALTERNATE: 531185)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71131112
|
RS | Connecting Cable, 5m lngth, 7.6mm dia, D sub 9-pin | Festo KMP6-09P-8-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$141.9000 | RFQ |