Part Details for KMP6-15P-12-2,5 (ALTERNATE: 527543) by Festo
Overview of KMP6-15P-12-2,5 (ALTERNATE: 527543) by Festo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KMP6-15P-12-2,5 (ALTERNATE: 527543)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71450681
|
RS | Connecting Cable, Sub-D 15 pin to open end 15 wire, 2.5m | Festo KMP6-15P-12-2,5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$96.0100 | RFQ |
DISTI #
71131114
|
RS | Connecting Cable, 2.5m lngth, 8.5mm dia, D sub 15-pin | Festo KMP6-15P-12-2,5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$96.0100 | RFQ |