Part Details for KMR211GLFS by C&K
Overview of KMR211GLFS by C&K
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for KMR211GLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC7225
|
Newark | Tactile Switch, Spst-No, 50Ma, 32Vdc, Smd, Illumination:Non Illuminated, Contact Voltage Dc Nom:32V, Contact Current Max:50Ma, Operating Force:1.2N, Switch Terminals:Solder, Product Range:Kmr Series, Actuation Type:Top Rohs Compliant: Yes |C&k Components KMR211GLFS Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2810 / $0.2890 | Buy Now |
DISTI #
401-1426-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 32V Min Qty: 1 Lead time: 9 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
36887 In Stock |
|
$0.2836 / $0.5700 | Buy Now |
DISTI #
611-KMR211G-LFS
|
Mouser Electronics | Tactile Switches Micro Mini SMT Top Actuat Tact Switch RoHS: Compliant | 29147 |
|
$0.2770 / $0.5000 | Buy Now |
|
Future Electronics | KMR2 Series SPST 2 N PCB Surface Mount Microminiature Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 7000 Lead time: 16 Weeks Container: Reel | 28000Reel |
|
$0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 7000 | 0 |
|
$0.3360 | Buy Now |
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 1.5 N, SURFACE MOUNT-STRAIGHT | 78 |
|
$0.3916 / $0.5874 | Buy Now |
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 1.5 N, SURFACE MOUNT-STRAIGHT | 24 |
|
$0.5320 / $0.6650 | Buy Now |
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 1.5 N, SURFACE MOUNT-STRAIGHT | 16720 |
|
$0.4410 / $1.4700 | Buy Now |
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 1.5 N, SURFACE MOUNT-STRAIGHT | 40 |
|
$1.2000 / $2.0000 | Buy Now |
DISTI #
KMR211GLFS
|
TTI | Tactile Switches Micro Mini SMT Top Actuat Tact Switch RoHS: Compliant Min Qty: 21000 Package Multiple: 7000 Container: Reel | Americas - 0 |
|
$0.2450 | Buy Now |
Part Details for KMR211GLFS
KMR211GLFS CAD Models
KMR211GLFS Part Data Attributes
|
KMR211GLFS
C&K
Buy Now
Datasheet
|
Compare Parts:
KMR211GLFS
C&K
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 1.5N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Length | 0.02 inch | |
Actuator Travel | 0.254 mm | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 2.8 mm | |
Body Height | 1.4 mm | |
Body Length or Diameter | 4.2 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 3 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Power Rating R Load | 1VA@32VDC | |
Contact (DC) Max Rating R Load | .05A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Sealing | IP40 | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |