Part Details for KMR641NG ULC LFS by C&K
Overview of KMR641NG ULC LFS by C&K
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KMR641NG ULC LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH0974
|
Newark | Tactile Switch, 0.05A, 32Vdc, Smd, 4N, Product Range:Kmr 6 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Oval Button, Actuating Force:4N, Contact Rating:50Ma At 32Vdc, Ip Rating:Ip67 Rohs Compliant: Yes |C&k Components KMR641NG ULC LFS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 555 |
|
$0.9150 | Buy Now |
DISTI #
39AH6747
|
Newark | Tactile Switch, 0.05A, 32Vdc, Smd, 4N, Product Range:Kmr 6 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Oval Button, Actuating Force:4N, Contact Rating:50Ma At 32Vdc, Ip Rating:Ip67 Rohs Compliant: Yes |C&k Components KMR641NG ULC LFS Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5550 | Buy Now |
DISTI #
CKN10686CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 32V Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
103498 In Stock |
|
$0.3992 / $0.8000 | Buy Now |
DISTI #
E02:0323_11347019
|
Arrow Electronics | Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 4N SMD T/R RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 8 Weeks Date Code: 2350 | Europe - 42000 |
|
$0.3768 / $0.3948 | Buy Now |
DISTI #
V36:1790_27521756
|
Arrow Electronics | Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 4N SMD T/R RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Date Code: 2138 | Americas - 7000 |
|
$0.3511 / $0.3646 | Buy Now |
DISTI #
76892416
|
Verical | Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 4N SMD T/R RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Date Code: 2350 | Americas - 42000 |
|
$0.3800 / $0.3981 | Buy Now |
DISTI #
33121627
|
Verical | Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 4N SMD T/R RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 | Americas - 14000 |
|
$0.4100 | Buy Now |
DISTI #
76475166
|
Verical | Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 4N SMD T/R RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Date Code: 2138 | Americas - 7000 |
|
$0.3511 / $0.3646 | Buy Now |
DISTI #
77910099
|
Verical | Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 4N SMD T/R RoHS: Compliant Min Qty: 90 Package Multiple: 1 | Americas - 4763 |
|
$0.6788 / $0.9233 | Buy Now |
|
Quest Components | 5600 |
|
$0.6360 / $2.1200 | Buy Now |