Part Details for KMS30A-15. by TDK-Lambda Corporation
Overview of KMS30A-15. by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KMS30A-15.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y8924
|
Newark | Power Supply, Ac-Dc, Medical, 15V, 2A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Output Power Max:30W, Output Voltage - Output 1:15V, Output Current - Output 1:2A, Output Voltage - Output 2:-, Width:45Mm, Depth:64Mmrohs Compliant: Yes |Tdk-Lambda KMS30A-15. Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.0500 / $60.0500 | Buy Now |