Part Details for KMTSS-125U-6 by Omega Engineering
Overview of KMTSS-125U-6 by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KMTSS-125U-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC7997
|
Newark | Thermocouple Probe, Stainless Steel, 6", Length:6", External Diameter:0.125", Probe Body Material:Stainless Steel, Product Range:Mtss Series Rohs Compliant: Yes |Omega KMTSS-125U-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.8000 | Buy Now |
DISTI #
KMTSS-125U-6
|
Avnet Americas | TRANSITION JUNCTION STYLE THERMOCOUPLE PROBES (0.010" TO 0.125" DIAMETER) WITH HIGH TEMP MOLDED CONSTRUCTION - Bulk (Alt: KMTSS-125U-6) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 17 Factory Stock |
|
$57.8023 | Buy Now |
DISTI #
74749558
|
RS | Thermocouples, TJ Probes T/C s , SUB MINI TJ W/MOLDED FITTING | Omega Engineering KMTSS-125U-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$57.8000 | Buy Now |