Part Details for KN1755BS1/4 by TE Connectivity
Overview of KN1755BS1/4 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KN1755BS1/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC0081
|
Newark | Kn1755Bs1/4=Knob Knurl W/Spinn |Alcoswitch Te Connectivity KN1755BS1/4 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 198 |
|
$37.6300 / $46.7200 | Buy Now |
DISTI #
2266-KN1755BS1/4-ND
|
DigiKey | KNOB KNURLED 0.250" METAL Min Qty: 3 Lead time: 11 Weeks Container: Tray MARKETPLACE PRODUCT |
198 In Stock |
|
$32.3000 / $34.1900 | Buy Now |
DISTI #
KN1755BS1/4-ND
|
DigiKey | KNOB KNURLED 0.250" METAL Min Qty: 3 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.5560 | Buy Now |
DISTI #
4-1437622-1
|
Avnet Americas | Switch Access Rotary Switch Round Knob - Bulk (Alt: 4-1437622-1) RoHS: Not Compliant Min Qty: 600 Package Multiple: 25 Container: Bulk | 0 |
|
$26.4438 / $31.8222 | Buy Now |
DISTI #
506-KN1755BS1/4
|
Mouser Electronics | Knobs & Dials STR KNURL W/CRANK SPINNER KNOB | 0 |
|
$29.9100 | Order Now |
|
Onlinecomponents.com | Switch Access Rotary Switch Round Knob |
198 Partner Stock |
|
$29.3600 / $37.7500 | Buy Now |
DISTI #
16505343
|
Verical | Switch Access Round Knob Rotary Switch Min Qty: 2 Package Multiple: 1 | Americas - 198 |
|
$30.2900 / $32.0700 | Buy Now |
DISTI #
4-1437622-1
|
Avnet Americas | Switch Access Rotary Switch Round Knob - Bulk (Alt: 4-1437622-1) RoHS: Not Compliant Min Qty: 600 Package Multiple: 25 Container: Bulk | 0 |
|
$26.4438 / $31.8222 | Buy Now |
DISTI #
TE Connectivity KN1755BS1/4
|
PEI Genesis | KN1755BS1/4 | 198 |
|
Buy Now | |
DISTI #
000000000000003949
|
Sager | Knobs & Dials STR KNURL W/CRANK SPINNER KNOB Min Qty: 25 | 0 |
|
$39.2200 | Buy Now |