Part Details for KN900BA1/4 by TE Connectivity
Overview of KN900BA1/4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KN900BA1/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-KN900BA1/4-ND
|
DigiKey | KNOB KNURLED 0.250" METAL Min Qty: 10 Lead time: 11 Weeks Container: Tray MARKETPLACE PRODUCT |
381 In Stock |
|
$8.7600 / $9.2800 | Buy Now |
DISTI #
KN900BA1/4-ND
|
DigiKey | KNOB KNURLED 0.250" METAL Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2112 | Buy Now |
DISTI #
6-1437622-9
|
Avnet Americas | Switch Access Rotary Switch Knob - Bulk (Alt: 6-1437622-9) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Container: Bulk | 0 |
|
$7.1744 / $8.6336 | Buy Now |
DISTI #
506-KN900BA1/4
|
Mouser Electronics | Knobs & Dials STR 0.949"BLCK-NTRL SWITCH KNOB | 0 |
|
$8.5000 | Order Now |
|
Onlinecomponents.com | Switch Access Rotary Switch Round Knob |
386 In Stock |
|
$6.6500 / $10.0400 | Buy Now |
|
Quest Components | 2 |
|
$10.8800 | Buy Now | |
DISTI #
6-1437622-9
|
Avnet Americas | Switch Access Rotary Switch Knob - Bulk (Alt: 6-1437622-9) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Container: Bulk | 0 |
|
$7.1744 / $8.6336 | Buy Now |
DISTI #
6-1437622-9
|
Avnet Americas | Switch Access Rotary Switch Knob - Bulk (Alt: 6-1437622-9) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Container: Bulk | 0 |
|
$7.1744 / $8.6336 | Buy Now |
DISTI #
TE Connectivity KN900BA1/4
|
PEI Genesis | Non-Metric items | 381 |
|
Buy Now | |
DISTI #
000000000000003962
|
Sager | Knobs & Dials STR 0.949BLCK-NTRL SWITCH KNOB Min Qty: 800 | 0 |
|
$6.8000 / $8.5100 | Buy Now |