Part Details for KNB1560 0.56UF 10% 300VAC L30 R22.5 DIM: 26.5X18.5X9 HF by ISKRA SISTEMI
Overview of KNB1560 0.56UF 10% 300VAC L30 R22.5 DIM: 26.5X18.5X9 HF by ISKRA SISTEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KNB1560 0.56UF 10% 300VAC L30 R22.5 DIM: 26.5X18.5X9 HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-KNB1560 0.56UF 10% 300VAC L30 R22.5 DIM: 26.5X18.5X9 HF
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2464 |
|
RFQ |