Part Details for KNE2470UF10V149EC0014 by KNSCHA
Overview of KNE2470UF10V149EC0014 by KNSCHA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KNE2470UF10V149EC0014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 10V 470uF ��20% Plugin,D6.3xL8mm Solid Capacitors ROHS | 115 |
|
$0.0550 / $0.1066 | Buy Now |