Part Details for KNP07SJ0330B00 by Royal Electronic Factory (Thailand) Co Ltd
Overview of KNP07SJ0330B00 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for KNP07SJ0330B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-KNP07SJ0330B00
|
Mouser Electronics | Wirewound Resistors - Through Hole | 0 |
|
$0.1740 / $0.1830 | Order Now |
|
New Advantage Corporation | RES.C.FILM 7W-S 33 Ohms 5% WIREWOUND THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 17492 |
|
$0.2771 / $0.2969 | Buy Now |
Part Details for KNP07SJ0330B00
KNP07SJ0330B00 CAD Models
KNP07SJ0330B00 Part Data Attributes
|
KNP07SJ0330B00
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KNP07SJ0330B00
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Wire Wound, 7W, 33ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.75 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Diameter | 8.5 mm | |
Package Length | 25 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 70 °C | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |