Part Details for KNPA2WJ0201A19 by Royal Electronic Factory (Thailand) Co Ltd
Overview of KNPA2WJ0201A19 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KNPA2WJ0201A19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-KNPA2WJ0201A19
|
Mouser Electronics | Wirewound Resistors - Through Hole | 0 |
|
$0.0470 / $0.0560 | Order Now |
DISTI #
KNPA2W-200R
|
TME | Resistor: wire-wound, high voltage, THT, 200Ω, 2W, ±5%, Ø5.5x16mm Min Qty: 10 | 320 |
|
$0.1234 / $0.2202 | Buy Now |