Part Details for KO130OA126-JVP by Jameco
Overview of KO130OA126-JVP by Jameco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KO130OA126-JVP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2357359
|
Jameco Electronics | Keylock Switch 2 Position DPDT 4A 125VAC ON-ON Panel Mount Min Qty: 1 Container: Each | 424 |
|
$6.2900 / $7.5900 | Buy Now |