Part Details for KP 1836-210/134-G by Vishay Intertechnologies
Overview of KP 1836-210/134-G by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP 1836-210/134-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KP1836210134G
|
Avnet Americas | Cap Film 0.001uF 1600V PP 5% (18 X 5.5 X 10.5mm) Radial 15mm 100°C Ammo Pack - Ammo Pack (Alt: KP1836210134G) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3213 / $0.8163 | Buy Now |
DISTI #
KP1836210134G
|
Avnet Americas | Cap Film 0.001uF 1600V PP 5% (18 X 5.5 X 10.5mm) Radial 15mm 100°C Ammo Pack - Ammo Pack (Alt: KP1836210134G) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3213 / $0.8163 | Buy Now |