-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Hyper Red, Water Clear, 2mm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W1937
|
Newark | Led, Red, 80Mcd, 630Nm, Smd, Led Color:Red, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:1.95V, Wavelength Typ:630Nm, Luminous Intensity:80Mcd, Viewing Angle:120°, Lens Shape:Rectangular, Product Range:- Rohs Compliant: Yes |Kingbright KP-3216SURCK Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 22070 |
|
$0.1270 / $0.4140 | Buy Now |
DISTI #
93X4342
|
Newark | Led, Red, 80Mcd, 630Nm, Smd, Led Color:Red, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:1.95V, Wavelength Typ:630Nm, Luminous Intensity:80Mcd, Viewing Angle:120°, Lens Shape:Rectangular, Product Range:- Rohs Compliant: Yes |Kingbright KP-3216SURCK Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 25999 |
|
$0.0600 / $0.0970 | Buy Now |
DISTI #
64137468
|
Verical | LED Uni-Color Hyper Red 645nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 971 Package Multiple: 1 | Americas - 4235 |
|
$0.0730 / $0.0778 | Buy Now |
DISTI #
79638910
|
Verical | LED Uni-Color Hyper Red 645nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2402 | Americas - 4000 |
|
$0.1090 / $0.1148 | Buy Now |
|
Quest Components | 10526 |
|
$0.2040 / $0.6800 | Buy Now | |
DISTI #
KP-3216SURCK
|
TTI | Standard LEDs - SMD 3.2X1.6MM RED SMD LED RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
KP-3216SURCK
|
TME | LED, SMD, 1206, red, 50÷150mcd, 3.2x1.6x1.1mm, 120°, 1.95÷2.5V, 20mA Min Qty: 5 | 9920 |
|
$0.0584 / $0.1862 | Buy Now |
DISTI #
KP-3216SURCK
|
Avnet Abacus | LED Single Chip Hyper Red 630nm 30mA 2-Pin SMD T/R (Alt: KP-3216SURCK) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 18000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 20mA ��ɫ���� -40��~+85�� 630nm Red 140�� 75mW 1206 Light Emitting Diodes (LED) ROHS | 3725 |
|
$0.0782 / $0.1432 | Buy Now |
|
New Advantage Corporation | LED hyper red 635nm, 75mW, 3.2x1.6mm, water clear, reel, SMT RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 16000 |
|
$0.0748 / $0.0808 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KP-3216SURCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KP-3216SURCK
Kingbright
Single Color LED, Hyper Red, Water Clear, 2mm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3.20 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 120 cd | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 650 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.75 mm | |
Viewing Angle | 120 deg |