Part Details for KP1501500000G by Anytek Technology Corporation Ltd
Overview of KP1501500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP1501500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KP1501500000G-ND
|
DigiKey | TERM BLK 15P SIDE ENT 6.35MM PCB Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6521 | Buy Now |
DISTI #
ANYKP1501500000G
|
Heilind Electronics | KP 6.35 15P GREEN RAL6018T - | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$3.6300 / $10.2100 | Buy Now | |
DISTI #
ANYKP1501500000G
|
Interstate Connecting Components | KP 6.35 15P GREEN RAL6018T - | 0 |
|
Buy Now |