Part Details for KPB1S11 by Lovato Electric Inc
Overview of KPB1S11 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPB1S11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71894106
|
RS | Prewired Metal Limit Switch, Top Roller Push Plunger, 1NO+1NC Snap Action | LOVATO Electric KPB1S11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$94.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$78.8100 / $99.9300 | Buy Now |
DISTI #
KPB1S11
|
TME | Limit switch, plastic roller Ø12mm, NO + NC, 10A, lead 2m, IP67 Min Qty: 1 | 0 |
|
$43.2200 / $49.4000 | RFQ |
|
South Electronics | KPB1S11 | 0 |
|
RFQ |