KPB7301 0,1UF+2X4700PF 275VAC by: Iskra MIS

Part Details for KPB7301 0,1UF+2X4700PF 275VAC by Iskra MIS

Overview of KPB7301 0,1UF+2X4700PF 275VAC by Iskra MIS

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for KPB7301 0,1UF+2X4700PF 275VAC

Part # Distributor Description Stock Price Buy
Rutronik FF 100nF 2x4700pF 275Vac20%X1Y2 RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk Stock DE - 100
Stock HK - 0
Stock US - 0
Stock SG - 0
  • 100 $1.1900
  • 200 $1.1200
  • 300 $1.0900
  • 500 $1.0791
  • 800 $1.0150
$1.0150 / $1.1900 Buy Now

Part Details for KPB7301 0,1UF+2X4700PF 275VAC

KPB7301 0,1UF+2X4700PF 275VAC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KPB7301 0,1UF+2X4700PF 275VAC by Iskra MIS.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KPB7301 0,1UF+2X4700PF 27... by Iskra MIS

  • Please alert me when KPB7301 0,1UF+2X4700PF 27... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KPB7301 0,1UF+2X4700PF 27... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KPB7301 0,1UF+2X4700PF 27... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KPB7301 0,1UF+2X4700PF 27... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KPB7301 0,1UF+2X4700PF 27....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KPB7301 0,1UF+2X4700PF 275VAC by Iskra MIS

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: