Part Details for KPD-3224VGC-A by Kingbright
Overview of KPD-3224VGC-A by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for KPD-3224VGC-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPD-3224VGC-A
|
Avnet Abacus | KINKPD-3224VGC-A (Alt: KPD-3224VGC-A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Abacus - 0 |
|
Buy Now |
Part Details for KPD-3224VGC-A
KPD-3224VGC-A CAD Models
KPD-3224VGC-A Part Data Attributes
|
KPD-3224VGC-A
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPD-3224VGC-A
Kingbright
Single Color LED, Green, Water Clear, T-3/4, 1.8mm, 3.20 X 2.40 MM, 2.40 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3.20 X 2.40 MM, 2.40 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1000.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.4 mm | |
Packing Method | TR | |
Peak Wavelength | 520 nm | |
Shape | ROUND | |
Size | 1.8 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 3.2 mm | |
Viewing Angle | 20 deg |