Part Details for KPF3236SURKZGQBDC by Kingbright
Overview of KPF3236SURKZGQBDC by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPF3236SURKZGQBDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 3.2 MM X 3.6 MM FULL-COLOR SURFACE MOUNT LED LAMP Triple Color LED, Hyper Red/green/blue, Water Clear, 3.6mm RoHS: Compliant | Europe - 1000 |
|
RFQ |