Part Details for KPFA-2507LVBRGC-11 by Kingbright
Overview of KPFA-2507LVBRGC-11 by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for KPFA-2507LVBRGC-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPFA-2507LVBRGC-11
|
Avnet Abacus | SMD LED, 621 nm red, 525 nm green & 465 nm blue (Alt: KPFA-2507LVBRGC-11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for KPFA-2507LVBRGC-11
KPFA-2507LVBRGC-11 CAD Models
KPFA-2507LVBRGC-11 Part Data Attributes
|
KPFA-2507LVBRGC-11
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPFA-2507LVBRGC-11
Kingbright
Triple Color LED, Hyper Red/green/blue, Water Clear, 2.1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED/GREEN/BLUE | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.1 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 10.0/60.0/10.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 630/515/460 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2.1 mm | |
Surface Mount | YES | |
Viewing Angle | 130 deg |