Part Details for KPHB-1608CGKSYKC-GX by Kingbright
Overview of KPHB-1608CGKSYKC-GX by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for KPHB-1608CGKSYKC-GX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9033
|
Newark | Led, Green, Yellow, G 50Mcd, Y 150Mcd, 130 , G 2.1V, Y 2V, G 20Ma, Y 20Ma Rohs Compliant: Yes |Kingbright KPHB-1608CGKSYKC-GX Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 730 |
|
$0.1300 / $0.5010 | Buy Now |
DISTI #
KPHB-1608CGKSYKC-GX
|
Avnet Abacus | (Alt: KPHB-1608CGKSYKC-GX) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2426220RL
|
element14 Asia-Pacific | LED, GREEN/YELLOW, 50/150MCD, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 730 |
|
$0.1312 / $0.1554 | Buy Now |
DISTI #
2426220
|
element14 Asia-Pacific | LED, GREEN/YELLOW, 50/150MCD, SMD RoHS: Compliant Min Qty: 5 Container: Each | 730 |
|
$0.1312 / $0.2705 | Buy Now |
DISTI #
2426220
|
Farnell | LED, GREEN/YELLOW, 50/150MCD, SMD RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Each | 730 |
|
$0.2297 / $0.3321 | Buy Now |
DISTI #
2426220RL
|
Farnell | LED, GREEN/YELLOW, 50/150MCD, SMD RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 1 Days Container: Reel | 730 |
|
$0.2297 / $0.2572 | Buy Now |
|
GlobX GmbH | Stock Germany, Full labels, from Distributor, Factory Sealed, Date Code: 22+ | 65822 |
|
RFQ |
Part Details for KPHB-1608CGKSYKC-GX
KPHB-1608CGKSYKC-GX CAD Models
KPHB-1608CGKSYKC-GX Part Data Attributes
|
KPHB-1608CGKSYKC-GX
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPHB-1608CGKSYKC-GX
Kingbright
Dual Color LED, Super Bright Yellow/green, Water Clear, 1.6mm, 1.60 X 0.80 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 150.0/50.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 590/574 nm | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Pitch | 1.2 mm | |
Viewing Angle | 130 deg |