-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED, Super Bright Yellow/green, Water Clear, 1.3mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P5119
|
Newark | Led, 0805, Green/Yellow, Led Color:Green, Yellow, Led Mounting:Smd, Bulb Size:-, Viewing Angle:120°, Lens Shape:Rectangular, Forward Current/Color:Y 20Ma, G 20Ma, Luminous Intensity/Color:Y 150Mcd, G 80Mcd, Product Range:- Rohs Compliant: Yes |Kingbright KPHBM-2012CGKSYKC Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 80 |
|
$0.2360 / $0.5830 | Buy Now |
DISTI #
93X4373
|
Newark | Led, Green, Yellow, Y 150Mcd, G 80Mcd, 120 , Y 2V, G 2.1V, Y 20Ma, G 20Ma Rohs Compliant: Yes |Kingbright KPHBM-2012CGKSYKC Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1290 / $0.1860 | Buy Now |
|
Velocity Electronics | Our Stock | 1500 |
|
RFQ | |
DISTI #
KPHBM-2012CGKSYKC
|
Avnet Abacus | LED Bi-Color Green/Yellow 574nm/590nm Chip LED 4-Pin SMD T/R (Alt: KPHBM-2012CGKSYKC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 3 Days | Abacus - 42000 |
|
Buy Now | |
DISTI #
1686081
|
element14 Asia-Pacific | LED, 0805, GRN/YLW RoHS: Compliant Min Qty: 5 Container: Cut Tape | 80 |
|
$0.2803 / $0.4924 | Buy Now |
DISTI #
1686081RL
|
element14 Asia-Pacific | LED, 0805, GRN/YLW RoHS: Compliant Min Qty: 100 Container: Reel | 80 |
|
$0.2803 / $0.3530 | Buy Now |
DISTI #
2449857
|
element14 Asia-Pacific | LED, YELLOW/GRN, 150/80MCD, SMD RoHS: Compliant Min Qty: 2000 Container: Reel | 0 |
|
$0.2150 / $0.2745 | Buy Now |
DISTI #
1686081
|
Farnell | LED, 0805, GRN/YLW RoHS: Compliant Min Qty: 5 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 80 |
|
$0.1961 / $0.3434 | Buy Now |
DISTI #
1686081RL
|
Farnell | LED, 0805, GRN/YLW RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Reel | 80 |
|
$0.1961 / $0.2660 | Buy Now |
DISTI #
2449857
|
Farnell | LED, YELLOW/GRN, 150/80MCD, SMD RoHS: Compliant Min Qty: 2000 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.1511 / $0.1536 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KPHBM-2012CGKSYKC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPHBM-2012CGKSYKC
Kingbright
Dual Color LED, Super Bright Yellow/green, Water Clear, 1.3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 120.0/50.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.45 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 590/574 nm | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 1.8 mm | |
Viewing Angle | 120 deg |
This table gives cross-reference parts and alternative options found for KPHBM-2012CGKSYKC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPHBM-2012CGKSYKC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPKB-3025SYKMGKC | DUAL COLOR LED, SUPER BRIGHT YELLOW/MEGA GREEN, 2.3mm, 3 X 2.50 MM, 1.30 MM HEIGHT, SURFACE MOUNT PACKAGE-4 | Kingbright | KPHBM-2012CGKSYKC vs KPKB-3025SYKMGKC |