-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED, Hyper Red/green, Water Clear, 1.3mm, 2 X 1.25 MM, 0.45 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P5122
|
Newark | Led, Red/Green, 200/80Mcd, Smd, Led Color:Green, Red, Led Mounting:Smd, Bulb Size:-, Viewing Angle:120°, Lens Shape:Rectangular, Forward Current/Color:R 20Ma, G 20Ma, Luminous Intensity/Color:R 220Mcd, G 50Mcd, Product Range:- Rohs Compliant: Yes |Kingbright KPHBM-2012SURKCGKC Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 42006 |
|
$0.2360 / $0.5830 | Buy Now |
DISTI #
93X4374
|
Newark | Led, Red/Grn, 220/50Mcd, Smd, Led Color:Green, Red, Led Mounting:Smd, Bulb Size:-, Viewing Angle:120°, Lens Shape:Rectangular, Forward Current/Color:R 20Ma, G 20Ma, Luminous Intensity/Color:R 220Mcd, G 50Mcd, Product Range:- Rohs Compliant: Yes |Kingbright KPHBM-2012SURKCGKC Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 54400 |
|
$0.1290 / $0.1860 | Buy Now |
|
Quest Components | DUAL COLOR LED, HYPER RED/GREEN, WATER CLEAR, 1.3MM | 704 |
|
$0.5600 / $1.4000 | Buy Now |
DISTI #
KPHBM-2012SURKCGKC
|
TTI | Standard LEDs - SMD DUAL LED RED/GRN 0805 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
KPHBM-2012SURKCGKC
|
TME | LED, SMD, 0805, red/green, 2x1.25x0.45mm, 120°, 1.95÷2.5/2.1÷2.5V Min Qty: 2 | 12765 |
|
$0.1110 / $0.4650 | Buy Now |
DISTI #
KPHBM-2012SURKCGKC
|
Avnet Abacus | LED Multi-Color Chip Hyper Red/Green 630/570nm 30mA 4-Pin SMD T/R (Alt: KPHBM-2012SURKCGKC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 4 Days | Abacus - 110000 |
|
Buy Now | |
DISTI #
1686079
|
element14 Asia-Pacific | LED, 0805, RED/GRN, 80MCD/50MCD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 42006 |
|
$0.2803 / $0.4924 | Buy Now |
DISTI #
1686079RL
|
element14 Asia-Pacific | LED, 0805, RED/GRN, 80MCD/50MCD RoHS: Compliant Min Qty: 100 Container: Reel | 42006 |
|
$0.2803 / $0.3530 | Buy Now |
DISTI #
2449858
|
element14 Asia-Pacific | LED, RED/GRN, 220/50MCD, SMD RoHS: Compliant Min Qty: 2000 Container: Reel | 54400 |
|
$0.2150 / $0.2745 | Buy Now |
DISTI #
1686079
|
Farnell | LED, 0805, RED/GRN, 80MCD/50MCD RoHS: Compliant Min Qty: 5 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 42006 |
|
$0.1873 / $0.3284 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KPHBM-2012SURKCGKC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPHBM-2012SURKCGKC
Kingbright
Dual Color LED, Hyper Red/green, Water Clear, 1.3mm, 2 X 1.25 MM, 0.45 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED/GREEN | |
Color@Wavelength | Grn-Yell/Orng-Red | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 120 cd | |
Luminous Intensity-Nom | 220.0/50.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.5 mm | |
Packing Method | TR | |
Peak Wavelength | 650/574 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.8 mm | |
Viewing Angle | 120 deg |