-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DC Power Connector, 20V, 7.5A, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-KPJX-PM-4S-ND
|
DigiKey | CONN JACK FMALE 4POS TIN SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
5541 In Stock |
|
$1.8284 / $3.3900 | Buy Now |
DISTI #
806-KPJX-PM-4S
|
Mouser Electronics | DC Power Connectors 4 PN PANEL MT POWER MINI DIN RoHS: Compliant | 28326 |
|
$1.7600 / $3.3400 | Buy Now |
DISTI #
000000000002448535
|
Sager | DC Power Connectors 4 PN PANEL MT POWER MINI DIN Min Qty: 1 | 3037 |
|
$1.8800 / $2.6800 | Buy Now |
DISTI #
KPJX-PM-4S
|
Toby Electronics | KPJX - Kycon 7.5 Amp DC Snap & Lock Panel Mount Power Connectors Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 5 Days | 3728 |
|
$1.8939 / $2.7641 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KPJX-PM-4S
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KPJX-PM-4S
Kycon Inc
Circular DC Power Connector, 20V, 7.5A, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Kycon | |
Body/Shell Style | RECEPTACLE | |
Connector Type | DC Power Plugs or Jacks | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 7.5 A | |
Rated Voltage | 20 V | |
Termination Type | SOLDER |