Datasheets
KPM-ALPU 100K by: RADER

Part Details for KPM-ALPU 100K by RADER

Overview of KPM-ALPU 100K by RADER

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for KPM-ALPU 100K

Part # Distributor Description Stock Price Buy
DISTI # KPM-ALPU-100K
TME Transport wheel, Ø: 100mm, W: 40mm, H: 130mm, torsional, 200kg, ALPU Min Qty: 1 0
  • 1 $20.5500
  • 4 $19.2700
  • 12 $17.9800
  • 24 $16.7000
$16.7000 / $20.5500 RFQ

Part Details for KPM-ALPU 100K

KPM-ALPU 100K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KPM-ALPU 100K Part Data Attributes:

KPM-ALPU 100K RADER
Buy Now Datasheet
Compare Parts:
KPM-ALPU 100K RADER
Samacsys Manufacturer RADER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KPM-ALPU 100K by RADER.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KPM-ALPU 100K by RADER

  • Please alert me when KPM-ALPU 100K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KPM-ALPU 100K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KPM-ALPU 100K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KPM-ALPU 100K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KPM-ALPU 100K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KPM-ALPU 100K by RADER

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: