-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 10W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
285-KPSA10-5-ND
|
DigiKey | AC/DC CONVERTER 5V 10W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
14 In Stock |
|
$23.4520 / $27.0600 | Buy Now |
DISTI #
967-KPSA105
|
Mouser Electronics | Switching Power Supplies 10W 5V 2A PCB Mount 115-230VAC RoHS: Compliant | 5 |
|
$21.8500 / $24.6000 | Buy Now |
DISTI #
70177280
|
RS | Power Supply, AC-DC,5V,2A,85-264VIn, Open Frame, Thru-Hole, Embedded,10W, KPSA Series | TDK-Lambda KPSA10-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1 |
|
$26.2500 / $27.0600 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 10W - 5VDC - PCB Mount - Input: 85 to 264VAC RoHS: Compliant | 0 |
|
$21.3200 / $24.6000 | Buy Now |
DISTI #
000000000005399410
|
Sager | Switching Power Supplies 10W 5V 2A PCB Mount 115-230VAC Min Qty: 1 | 0 |
|
$21.3200 / $24.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KPSA10-5
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
KPSA10-5
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 10W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |