Part Details for KPSE01E20-41SWDZ by ITT Interconnect Solutions
Overview of KPSE01E20-41SWDZ by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE01E20-41SWDZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-KPSE01E20-41SWDZ
|
Mouser Electronics | Circular MIL Spec Connector KPSE 41C 41#20 SKT RECP | 0 |
|
$140.1600 / $158.0900 | Order Now |
DISTI #
70872783
|
RS | Circular Connector, 41C 41 # 20 Socket, Receptacle, KPSE Series | ITT Cannon KPSE01E20-41SWDZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$131.0500 / $145.5900 | RFQ |
Part Details for KPSE01E20-41SWDZ
KPSE01E20-41SWDZ CAD Models
KPSE01E20-41SWDZ Part Data Attributes
|
KPSE01E20-41SWDZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE01E20-41SWDZ
ITT Interconnect Solutions
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-26482, POLARIZED, COMPATIBLE CONTACTS: 031-8704-203 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 41 |