Part Details for KPSE02E16-8S by ITT Interconnect Solutions
Overview of KPSE02E16-8S by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE02E16-8S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPSE02E16-8S-ND
|
DigiKey | CONN RCPT FMALE 8POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
66 In Stock |
|
$26.9300 / $31.0700 | Buy Now |
DISTI #
KPT KPSE02E16-8S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 8 POS Crimp ST Box Mount 8 Terminal 1 Port - Bulk (Alt: KPT KPSE02E16-8S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE02E16-8S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 8 POS Crimp ST Box Mount 8 Terminal 1 Port - Bulk (Alt: KPSE02E16-8S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$36.5000 / $70.3000 | Buy Now |
DISTI #
KPSE02E16-8S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 8 POS Crimp ST Box Mount 8 Terminal 1 Port - Bulk (Alt: KPSE02E16-8S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPSE02E16-8S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 8 POS Crimp ST Box Mount 8 Terminal 1 Port - Bulk (Alt: CAN KPSE02E16-8S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 66 Factory Stock |
|
RFQ | |
DISTI #
965-KPSE02E168S
|
Mouser Electronics | Circular MIL Spec Connector CONNECTOR RoHS: Not Compliant | 0 |
|
$50.9200 / $54.2200 | Order Now |
DISTI #
ITTKPSE02E16-8S
|
Heilind Electronics | 065022-0002 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 102 Factory Stock |
|
$46.5500 / $95.0000 | Buy Now | |
DISTI #
KPT KPSE02E16-8S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 8 POS Crimp ST Box Mount 8 Terminal 1 Port - Bulk (Alt: KPT KPSE02E16-8S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPSE02E16-8S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 8 POS Crimp ST Box Mount 8 Terminal 1 Port - Bulk (Alt: CAN KPSE02E16-8S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 66 Factory Stock |
|
RFQ |
Part Details for KPSE02E16-8S
KPSE02E16-8S CAD Models
KPSE02E16-8S Part Data Attributes
|
KPSE02E16-8S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE02E16-8S
ITT Interconnect Solutions
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |